+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPK10

Measuring tape; L: 10m; Width: 10mm; ABS; measure

Manufacturer: TAJIMA

Manufacturer part number:
EPK10
TME Symbol:
TJ-EPK10

Specification

Manufacturer
TAJIMA
Type of tool
measuring tape
Length
10m
Width
10mm
Material
steel
Enclosure material
ABS
Manufacturer series
Pocket EPK
Trade name
measure
Gross weight195 g
EAN code4975364037053

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
See other products from this series.:
*
EPK10
0 in TME stock
Net price for quantities from 1 pcs - 24.20 USDGross price for quantities from 1 pcs - 24.20 USD
Net price for quantities from 4 pcs - 21.78 USDGross price for quantities from 4 pcs - 21.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.