+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HTN50

Measuring tape; L: 50m; Width: 13mm; measure


Manufacturer: TAJIMA

Manufacturer part number:
HTN50
TME Symbol:
TJ-HTN50

Specification

Manufacturer
TAJIMA
Type of tool
measuring tape
Length
50m
Width
13mm
Manufacturer series
Enginner Ten
Trade name
measure
Gross weight1.5 kg
EAN code4975364037381

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
See other products from this series.:
*
HTN50
0 in TME stock
Net price for quantities from 1 pcs - 82.13 USDGross price for quantities from 1 pcs - 82.13 USD
Net price for quantities from 4 pcs - 73.92 USDGross price for quantities from 4 pcs - 73.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.