+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR60MC

Ruler; L: 0.6m; Width: 30mm; Class: I


Manufacturer: TAJIMA

Manufacturer part number:
SSR60MC
TME Symbol:
TJ-SSR60MC

Specification

Manufacturer
TAJIMA
Type of tool
ruler
Length
0.6m
Width
30mm
Material
stainless steel
Accuracy class
I
Gross weight179.6 g
EAN code4975364041227

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
*
SSR60MC
1 in TME stock
Net price for quantities from 1 pcs - 28.33 USDGross price for quantities from 1 pcs - 28.33 USD
Net price for quantities from 10 pcs - 25.67 USDGross price for quantities from 10 pcs - 25.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts