+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJ0331530000G

Connector: pluggable terminal block; plug; female; 10A; 300V; 1x3


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ0331530000G
TME Symbol:
TJ0331530000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.3kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...16AWG
Connector pinout layout
1x3
Wire cross-section
1.5mm2
Contacts pitch
3.81mm
Number of ways
3
Locking system
friction lock
Number of terminals
3
Operating temperature
-40...115°C
Gross weight2.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ0331530000G
4444 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 420 pcs - 0.44 USDGross price for quantities from 420 pcs - 0.44 USD
Net price for quantities from 840 pcs - 0.42 USDGross price for quantities from 840 pcs - 0.42 USD
Net price for quantities from 2100 pcs - 0.39 USDGross price for quantities from 2100 pcs - 0.39 USD
Net price for quantities from 6300 pcs - 0.37 USDGross price for quantities from 6300 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 420 pcs