+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJ0451530000G

Connector: pluggable terminal block; plug; female; 12A; 300V; 1x4


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ0451530000G
TME Symbol:
TJ0451530000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.3kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...12AWG
Connector pinout layout
1x4
Wire cross-section
2.5mm2
Contacts pitch
5.08mm
Number of ways
4
Locking system
friction lock
Number of terminals
4
Operating temperature
-40...115°C
Gross weight6.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ0451530000G
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 180 pcs - 0.81 USDGross price for quantities from 180 pcs - 0.81 USD
Net price for quantities from 540 pcs - 0.71 USDGross price for quantities from 540 pcs - 0.71 USD
Net price for quantities from 900 pcs - 0.70 USDGross price for quantities from 900 pcs - 0.70 USD
Net price for quantities from 1080 pcs - 0.68 USDGross price for quantities from 1080 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 180 pcs