+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJA1145TK/FDJ

IC: CAN interface; transceiver; -40÷150°C; automotive industry


Manufacturer: NXP

Manufacturer part number:
TJA1145TK/FDJ
TME Symbol:
TJA1145TKFDJ-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
CAN interface
Kind of integrated circuit
transceiver
Interface
SPI
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Gross weight0.1 g
See other products in this category: CAN interfaces - integrated circuits NXP,
*
TJA1145TK/FDJ
54000 in an external stock
Net price for quantities from 6000 pcs - 0.90 USDGross price for quantities from 6000 pcs - 0.90 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.