+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12090401

Enclosure: multipurpose; X: 110mm; Y: 110mm; Z: 90mm; TK PC; grey

NEW

Manufacturer: SPELSBERG

Manufacturer part number:
12090401

Alternative designations: TK PC 1111-9-O

TME Symbol:
TK-PC-1111-9-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
110mm
Dimension Z
90mm
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Mounting
for wall mounting
Resistance to
ammonia, UV rays
Protection class
II
Gross weight275 g
Certificates
EAN code4013902151240
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
12090401
12 in TME stock
Net price for quantities from 1 pcs - 28.93 USDGross price for quantities from 1 pcs - 28.93 USD
Net price for quantities from 5 pcs - 25.72 USDGross price for quantities from 5 pcs - 25.72 USD
Net price for quantities from 12 pcs - 24.11 USDGross price for quantities from 12 pcs - 24.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs