+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12040201

Enclosure: multipurpose; X: 65mm; Y: 94mm; Z: 57mm; TK PC; grey; IP66

NEW

Manufacturer: SPELSBERG

Manufacturer part number:
12040201

Alternative designations: TK PC 97-6-O

TME Symbol:
TK-PC-97-6-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
94mm
Dimension Z
57mm
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Mounting
for wall mounting
Resistance to
ammonia, UV rays
Protection class
II
Gross weight130.97 g
Certificates
EAN code4013902151110
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
12040201
21 in TME stock
Net price for quantities from 1 pcs - 15.62 USDGross price for quantities from 1 pcs - 15.62 USD
Net price for quantities from 10 pcs - 13.88 USDGross price for quantities from 10 pcs - 13.88 USD
Net price for quantities from 25 pcs - 13.02 USDGross price for quantities from 25 pcs - 13.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs