+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12090301

Enclosure: multipurpose; X: 94mm; Y: 94mm; Z: 81mm; TK PC; grey; IP66

NEW

Manufacturer: SPELSBERG

Manufacturer part number:
12090301

Alternative designations: TK PC 99-8-O

TME Symbol:
TK-PC-99-8-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
94mm
Dimension Z
81mm
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Mounting
for wall mounting
Resistance to
ammonia, UV rays
Protection class
II
Gross weight235.1 g
Certificates
EAN code4013902151233
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
12090301
30 in TME stock
Net price for quantities from 1 pcs - 22.70 USDGross price for quantities from 1 pcs - 22.70 USD
Net price for quantities from 10 pcs - 20.19 USDGross price for quantities from 10 pcs - 20.19 USD
Net price for quantities from 30 pcs - 18.93 USDGross price for quantities from 30 pcs - 18.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs