+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM200B

Holder; black; L: 200mm; W: 26mm; handle


Manufacturer: TAKACHI

Manufacturer part number:
FM200B
TME Symbol:
TKC-FM200B

Specification

Manufacturer
TAKACHI
Type of mounting element
holder
Colour
black
Length
0.2m
Width
26mm
Trade name
handle
Gross weight62 g
See other products in this category: Handles TAKACHI,
*
FM200B
0 in TME stock
Net price for quantities from 1 pcs - 19.42 USDGross price for quantities from 1 pcs - 19.42 USD
Net price for quantities from 10 pcs - 17.49 USDGross price for quantities from 10 pcs - 17.49 USD
Net price for quantities from 50 pcs - 15.55 USDGross price for quantities from 50 pcs - 15.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.