+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS-65W

Enclosure: for remote controller; PS; IP40; X: 35mm; Y: 65mm; Z: 11mm


Manufacturer: TAKACHI

Manufacturer part number:
PS-65W
TME Symbol:
TKC-PS-65W

Specification

Manufacturer
TAKACHI
Type of enclosure
for remote controller
Manufacturer series
PS
IP rating
IP40
Dimension X
35mm
Dimension Y
65mm
Dimension Z
11mm
Enclosure material
ABS
Body colour
white
Number of buttons
0
Operating temperature
-10...60°C
Dimensions
Gross weight9.96 g
Certificates

WATCH VIDEO

See other products in this category: Remote Control Enclosures TAKACHI,
See other products from this series.:
*
PS-65W
10 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.