+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS-85W

Enclosure: for remote controller; PS; IP40; X: 48mm; Y: 85mm; Z: 15mm

Manufacturer: TAKACHI

Manufacturer part number:
PS-85W
TME Symbol:
TKC-PS-85W

Specification

Manufacturer
TAKACHI
Type of enclosure
for remote controller
Manufacturer series
PS
IP rating
IP40
Dimension X
48mm
Dimension Y
85mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
white
Number of buttons
0
Operating temperature
-10...60°C
Dimensions
Gross weight20.51 g
Certificates

WATCH VIDEO

See other products in this category: Remote Control Enclosures TAKACHI,
See other products from this series.:
*
PS-85W
30 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs