+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIC2-5-1B

Enclosure: for computer; ABS; black; X: 20mm; Y: 13mm; Z: 50mm; UL94HB


Manufacturer: TAKACHI

Manufacturer part number:
SIC2-5-1B
TME Symbol:
TKC-SIC2-5-1B

Specification

Manufacturer
TAKACHI
Type of enclosure
for computer
Enclosure material
ABS
Body colour
black
Dimension X
20mm
Dimension Y
13mm
Dimension Z
50mm
Flammability rating
UL94HB
Manufacturer series
SIC
IP rating
IP40
Gross weight6.2 g
Certificates
See other products in this category: Enclosure for Embedded Systems TAKACHI,
See other products from this series.:
*
SIC2-5-1B
0 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.