+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIM5-9-3W

Enclosure: for router; ASA; white; X: 45mm; Y: 90mm; Z: 32mm; SIM

Manufacturer: TAKACHI

Manufacturer part number:
SIM5-9-3W
TME Symbol:
TKC-SIM5-9-3W

Specification

Manufacturer
TAKACHI
Type of enclosure
for router
Enclosure material
ASA
Body colour
white
Dimension X
45mm
Dimension Y
90mm
Dimension Z
32mm
Manufacturer series
SIM
Gross weight33.6 g
See other products in this category: Enclosure for Embedded Systems TAKACHI,
See other products from this series.:
*
SIM5-9-3W
17 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 5.87 USDGross price for quantities from 10 pcs - 5.87 USD
Net price for quantities from 50 pcs - 5.23 USDGross price for quantities from 50 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)