+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTC00001307D

Test lead: kit; Inom: 20A; Len: 1m; probe tip,banana plug 4mm


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
FTC00001307D
TME Symbol:
TL1307

Specification

Manufacturer
BEHA-AMPROBE
Type of test lead
kit
Current rating
20A
Cable length
1m
Kit contents
test leads x2
Colour
black, red
Tip diameter
4mm
Wire insulation material
silicone
Conform to the norm
CAT II 1000V CAT IV 1000V EN 61010
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight110.64 g
See other products in this category: Test Leads - Sets BEHA-AMPROBE,
*
FTC00001307D
5 in TME stock
Net price for quantities from 1 set - 47.86 USDGross price for quantities from 1 set - 47.86 USD
Net price for quantities from 3 set - 47.22 USDGross price for quantities from 3 set - 47.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.