+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4242QKTTRQ1

IC: driver; boost,buck-boost; LED driver; D2PAK-7; 500mA; 16V; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4242QKTTRQ1
TME Symbol:
TL4242QKTTRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck-boost
Kind of integrated circuit
LED driver
Case
D2PAK-7
Output current
0.5A
Output voltage
16V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
0.5A
Kind of package
reel, tape
Supply voltage
  • 4.5...42V
Gross weight1.705 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TL4242QKTTRQ1
178 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.67 USDGross price for quantities from 5 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.21 USDGross price for quantities from 25 pcs - 3.21 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
Net price for quantities from 250 pcs - 2.61 USDGross price for quantities from 250 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.