+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4242TDRJRQ1

IC: driver; boost,buck-boost; LED driver; SON8; 500mA; 16V; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4242TDRJRQ1
TME Symbol:
TL4242TDRJRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck-boost
Kind of integrated circuit
LED driver
Case
SON8
Output current
0.5A
Output voltage
16V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
0.5A
Kind of package
reel, tape
Supply voltage
  • 4.5...42V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TL4242TDRJRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.80 USDGross price for quantities from 3000 pcs - 0.80 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.