+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL972IPWR

IC: operational amplifier; 12MHz; Ch: 2; 2.7÷12VDC; TSSOP8; 6mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL972IPWR
TME Symbol:
TL972IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
1µA
Input offset current
150nA
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL972IPWR
221 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
Net price for quantities from 4000 pcs - 0.38 USDGross price for quantities from 4000 pcs - 0.38 USD
Net price for quantities from 8000 pcs - 0.36 USDGross price for quantities from 8000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)