+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC555CP

IC: peripheral circuit; astable,timer; 2.1MHz; 2÷15VDC; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC555CP
TME Symbol:
TLC555CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
astable, timer
Frequency
2.1MHz
Case
DIP8
DC supply current
250µA
Output current
15mA
Mounting
THT
Operating temperature
0...70°C
Kind of package
tube
Controlled voltage
1.33V
Supply voltage
  • 2...15V DC
Gross weight0.469 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TLC555CP
3754 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 2500 pcs - 0.62 USDGross price for quantities from 2500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs