+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC6C5724QDAPRQ1

IC: driver; LED driver; HTSSOP38; 50mA; 8V; Ch: 24; Iout max: 50mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC6C5724QDAPRQ1
TME Symbol:
TLC6C5724QDAPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP38
Output current
50mA
Output voltage
8V
Number of channels
24
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
50mA
Frequency
8MHz
Kind of package
reel, tape
Integrated circuit features
  • 7bit dot correction
  • 8bit greyscale
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC6C5724QDAPRQ1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order