+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC6C598QPWRQ1

IC: driver; LED driver; TSSOP16; 8V; Ch: 8; 50mA; 10MHz; Usup: 3÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC6C598QPWRQ1
TME Symbol:
TLC6C598QPWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP16
Output voltage
8V
Number of channels
8
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
50mA
Frequency
10MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC6C598QPWRQ1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order