+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLD1120ELXUMA1

IC: driver; high-side,LED driver; Litix™; PG-SSOP-14-EP; 360mA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLD1120ELXUMA1
TME Symbol:
TLD1120ELXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
high-side, LED driver
Technology
Litix™
Case
PG-SSOP-14-EP
Output current
0.36A
Number of channels
1
Mounting
SMD
Operating voltage
5.5...40V DC
Protection
overheating OTP
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.11 g
Certificates
See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
TLD1120ELXUMA1
1859 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs