+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLHO4400

LED; orange; 3mm; 1.6÷13mcd; 60°; Front: convex; 2.4÷3VDC


Manufacturer: VISHAY

Manufacturer part number:
TLHO4400
TME Symbol:
TLHO4400

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
orange
LED diameter
3mm
Luminosity
1.6...13mcd
Viewing angle
60°
Wavelength
598...611nm
LED lens
diffused, orange
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2.4...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.119 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLHO4400
7490 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
Net price for quantities from 400 pcs - 0.23 USDGross price for quantities from 400 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs