+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLHY4205

LED; yellow; 3mm; 10÷20mcd; 44°; Front: convex; 2.4÷3VDC

Manufacturer: VISHAY

Manufacturer part number:
TLHY4205
TME Symbol:
TLHY4205

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
10...20mcd
Viewing angle
44°
Wavelength
581...594nm
LED lens
transparent, yellow
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2.4...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.124 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLHY4205
3789 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs