+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLPR5600

LED; red; 5mm; angular; 1÷3.5mcd; 80°; Front: convex; Pitch: 2.54mm


Manufacturer: VISHAY

Manufacturer part number:
TLPR5600
TME Symbol:
TLPR5600

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
5mm
LED version
angular
Luminosity
1...3.5mcd
Viewing angle
80°
Front
convex
Wavelength
630nm
LED lens
diffused, red
LED current
20mA
Terminal pitch
2.54mm
Dimensions
4x4.5x4.8mm
Shape
rectangular
Number of terminals
2
Mounting
THT
Operating voltage
2...3V DC
Gross weight0.126 g
Certificates
See other products in this category: THT LEDs - others VISHAY,
*
TLPR5600
887 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 000 pcs