+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLRZ1ETTB

Resistor: thick film; 0Ω; SMD; 0402; 200mW; TLRZ; 1x0.5x0.4mm

NEW

Manufacturer: KOA

Manufacturer part number:
TLRZ1ETTB
TME Symbol:
TLRZ1ETTB

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.2W
Manufacturer series
TLRZ
Body dimensions
1x0.5x0.4mm
Operating temperature
-65...170°C
Conform to the norm
AEC-Q200
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
TLRZ1ETTB
0 in TME stock
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.