+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV333IDBVR

IC: operational amplifier; 350kHz; Ch: 1; 1.8÷5.5VDC; SOT23-5; 2uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV333IDBVR
TME Symbol:
TLV333IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Input offset voltage
2µV
Kind of package
reel, tape
Input bias current
70pA
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.032 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV333IDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.53 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.