+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLWY8/0.12

Wire: ribbon; 8x0.12mm2; stranded; Cu; unshielded; PVC; 300V; 50m


Manufacturer: BQ CABLE

Manufacturer part number:
TLWY8/0.12
TME Symbol:
TLWY8/0.12

Specification

Manufacturer
BQ CABLE
Type of wire
ribbon
Cable structure
8x0.12mm2
Core structure
stranded
Kind of core
Cu
Number of cores
8
Core section
0.12mm2
Core marking
colours with colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black, blue, brown, green, red, white, yellow
Rated voltage
0.3kV
Max. wire diameter
1.3mm
Package contents
50m
Earth core
none
Operating temperature
-40...105°C
Gross weight22.002 g
Certificates

WATCH VIDEO

See other products in this category: Ribbon Cables - Multicolor BQ CABLE,
*
TLWY8/0.12
250 in TME stock
Net price for quantities from 50 m - 3.59 USDGross price for quantities from 50 m - 3.59 USD
Net price for quantities from 100 m - 3.20 USDGross price for quantities from 100 m - 3.20 USD
Net price for quantities from 250 m - 2.79 USDGross price for quantities from 250 m - 2.79 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m