+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM-201L

Light meter; 200/2000/20000/200000lx; 3%; lux,foot-candle


Manufacturer: TENMARS

Manufacturer part number:
TM-201L
TME Symbol:
TM-201L

Specification

Manufacturer
TENMARS
Type of meter
light meter
Kind of display used
LED
Display parameters
(2000)
Measurement
illuminance
Measuring range
200/2000/20000/200000lx
Measurement accuracy
3%
Measuring unit
foot-candle, lux
Kind of measured light
standard, white LED
Dimensions
130x55x38mm
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • HOLD function
  • low battery indicator
  • manual ranging
  • MAXH function
  • zero adjustment function
Gross weight448.5 g

WATCH VIDEO

See other products in this category: Luxmeters TENMARS,
*
TM-201L
1 in TME stock
Net price for quantities from 1 pcs - 109.35 USDGross price for quantities from 1 pcs - 109.35 USD
Net price for quantities from 3 pcs - 101.84 USDGross price for quantities from 3 pcs - 101.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.