+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM-209M

Light meter; 40/400/4000/40000/400000lx; 3%; lux,foot-candle


Manufacturer: TENMARS

Manufacturer part number:
TM-209M
TME Symbol:
TM-209M

Specification

Manufacturer
TENMARS
Type of meter
light meter
Kind of display used
LCD
Display parameters
(3999)
Measurement
illuminance
Measuring range
40/400/4000/40000/400000lx
Measurement accuracy
3%
Measuring unit
foot-candle, lux
Kind of measured light
blue LED, fluorescent, green LED, high-pressure sodium lamps (HPS), incandescent, metal halide lamps, purple LED, red LED, white LED, yellow LED
Dimensions
130x55x38mm
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • autoranging
  • HOLD function
  • low battery indicator
  • MIN/MAX/AVG function
  • zero adjustment
Gross weight441.1 g

WATCH VIDEO

See other products in this category: Luxmeters TENMARS,
*
TM-209M
1 in TME stock
Net price for quantities from 1 pcs - 250.04 USDGross price for quantities from 1 pcs - 250.04 USD
Net price for quantities from 3 pcs - 233.43 USDGross price for quantities from 3 pcs - 233.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.