+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM-508A

Milli-ohm meter; LCD; 3,5 digit (2000); ±(0.3%+4digit)


Manufacturer: TENMARS

Manufacturer part number:
TM-508A
TME Symbol:
TM-508A

Specification

Manufacturer
TENMARS
Type of meter
milli-ohm meter
Kind of display used
LCD
Display parameters
3,5 digit (2000)
Resistance measuring range
20mΩ/200mΩ/2Ω/20Ω/200Ω/2kΩ/20kΩ
Resistance measuring accuracy
±(0.3%+4 digit)
Measuring instrument features
HOLD function
Dimensions
160x100x52mm
Standard equipment
  • case
  • power supply
  • test leads
Power supply
  • battery LR6 AA 1,5V x6
Gross weight867.6 g

WATCH VIDEO

See other products in this category: Miliohmmeters TENMARS,
*
TM-508A
1 in TME stock
Net price for quantities from 1 pcs - 279.51 USDGross price for quantities from 1 pcs - 279.51 USD
Net price for quantities from 3 pcs - 260.43 USDGross price for quantities from 3 pcs - 260.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.