+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TML 40103

Converter: AC/DC; 26.4W; Uin: 90÷264VAC,100÷375VDC; Uout: 3.3VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TML 40103
TME Symbol:
TML40103

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
26.4W
Input voltage
90...264V AC, 100...375V DC
Output voltage
3.3V DC
Output current
8A
Number of outputs
1
Efficiency
84%
Manufacturer series
TML 40
Body dimensions
89.5x64.1x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...60°C
Dimensions
Gross weight280 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TML 40103
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 84.38 USDGross price for quantities from 1 pcs - 84.38 USD
Net price for quantities from 5 pcs - 80.23 USDGross price for quantities from 5 pcs - 80.23 USD
Net price for quantities from 25 pcs - 77.64 USDGross price for quantities from 25 pcs - 77.64 USD
Net price for quantities from 100 pcs - 75.05 USDGross price for quantities from 100 pcs - 75.05 USD