+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMR 9-1221

Converter: DC/DC; 9W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: TRACO POWER

Manufacturer part number:
TMR 9-1221
TME Symbol:
TMR9-1221

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
9W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.8A
Output current 2
0.8A
Case
SIP8
Mounting
THT
Manufacturer series
TMR9
Body dimensions
21.8x11.2x9.6mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV
Number of outputs
2
Dimensions
Gross weight6.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMR 9-1221
0 in TME stock
Net price for quantities from 1 pcs - 36.46 USDGross price for quantities from 1 pcs - 36.46 USD
Net price for quantities from 5 pcs - 34.75 USDGross price for quantities from 5 pcs - 34.75 USD
Net price for quantities from 30 pcs - 33.54 USDGross price for quantities from 30 pcs - 33.54 USD
Net price for quantities from 100 pcs - 32.57 USDGross price for quantities from 100 pcs - 32.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs