+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMT-9000S-2

Station: soldering; Station power: 40W; heat resistant cable; ESD


Manufacturer: THERMALTRONICS

Manufacturer part number:
TMT-9000S-2
TME Symbol:
TMT-9000S-2

Specification

Manufacturer
THERMALTRONICS
Type of station
soldering
Station power
40W
Kind of heating element
in the tip
Temperature control
by replacing the tip
Station supply voltage
230V AC
Station functions
stand-by
Version
ESD
Kind of display used
LCD
Number of channels
2
Operating frequency
13.56MHz
Device dimensions
212.4x118x132mm
Connectors for the country
Europe
Temperature stability
±1.1°C
Soldering equipment features
  • easy tip replacement
  • heat resistant cable
  • tip replacement in hot state
Standard equipment
  • SHP-1 soldering iron
  • sponge SPG-1
  • stand SHH-1
  • tip cleaner BC-1
  • tip M7CH176
  • two interchangeable handpiece grip in green and grey colour
Caution!
  • Cannot work on two soldering irons at the same time
Gross weight4.7856 kg
Guarantee (months)12
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations THERMALTRONICS,
*
TMT-9000S-2
0 in TME stock
Net price for quantities from 1 pcs - 495.00 USDGross price for quantities from 1 pcs - 495.00 USD
Net price for quantities from 2 pcs - 462.00 USDGross price for quantities from 2 pcs - 462.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs