+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNR-22.29

Enclosure: for devices with displays; X: 75mm; Y: 130mm; Z: 26mm


Manufacturer: TEKO

Manufacturer part number:
TNR-22.29
TME Symbol:
TNR-22.29

Specification

Manufacturer
TEKO
Type of enclosure
for devices with displays
Dimension X
75mm
Dimension Y
130mm
Dimension Z
26mm
Body colour
black
Manufacturer series
REMOTEKNET
Gross weight67 g
Certificates
See other products in this category: Enclosures for Devices with Display TEKO,
See other products from this series.:
*
TNR-22.29
0 in TME stock
Net price for quantities from 1 pcs - 16.59 USDGross price for quantities from 1 pcs - 16.59 USD
Net price for quantities from 10 pcs - 14.75 USDGross price for quantities from 10 pcs - 14.75 USD
Net price for quantities from 50 pcs - 12.89 USDGross price for quantities from 50 pcs - 12.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.