+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TO-3P

Accessories for heatsinks: insulator cover; TOP3; L: 28.5mm; 4kV


Manufacturer: FIX&FASTEN

Manufacturer part number:
TO-3P
TME Symbol:
TO-3P

Specification

Manufacturer
FIX&FASTEN
Type of heatsink accessories
insulator cover
Application
TOP3
Material
silicone
Length
28.5mm
Width
17.5mm
Height
5.8mm
Thermal conductivity
0.8W/mK
Wall thickness
0.45mm
Flammability rating
UL94V-0
Operating temperature
-40...155°C
Dielectric strength
4kV
Dimensions
Gross weight1.091 g
Certificates
See other products in this category: Heatsinks - equipment FIX&FASTEN,
*
TO-3P
3448 in TME stock
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 20 pcs - 0.45 USDGross price for quantities from 20 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs