+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB029207601

Cable tie; L: 292mm; W: 7.6mm; black; polyamide; 540N; 100pcs.

Manufacturer: RADPOL

Manufacturer part number:
TOOCB029207601
TME Symbol:
TOOCB029207601

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
292mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
540N
Quantity in set/package
100pcs.
Loop diameter max
76mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight402.2 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB029207601
1 in TME stock
Net price for quantities from 1 pcg - 14.62 USDGross price for quantities from 1 pcg - 14.62 USD
Net price for quantities from 5 pcg - 13.73 USDGross price for quantities from 5 pcg - 13.73 USD
Net price for quantities from 10 pcg - 12.85 USDGross price for quantities from 10 pcg - 12.85 USD
Net price for quantities from 50 pcg - 11.96 USDGross price for quantities from 50 pcg - 11.96 USD
Net price for quantities from 100 pcg - 11.52 USDGross price for quantities from 100 pcg - 11.52 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.