+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-2305

Laboratory power supply: standard; linear,multi-channel; 0÷5A


Manufacturer: TWINTEX

Manufacturer part number:
TP-2305
TME Symbol:
TP-2305

Specification

Manufacturer
TWINTEX
Type of laboratory power supply
standard
Kind of power supply
linear, multi-channel
Kind of display used
LED x4
Display parameters
3 digit
Number of channels
3
Output voltage
0...30V DC
Output current
0...5A
Output voltage 2
0...30V DC
Output current 2
0...5A
Output voltage 3
5V DC
Output current 3
3A
Output voltage resolution
0.1V
Output current resolution
10mA
Dimensions
260x160x370mm
Protection
anti-overload OPP
Voltage (regulated) ripple and noise
≤2mVrms
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 2 regulated blocks that can operate in constant current or constant voltage modes and as serial, parallel or independent PSUs
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
Producer guarantee (months)
  • 12
Gross weight9.4431 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies TWINTEX,
*
TP-2305
36 in TME stock
Net price for quantities from 1 pcs - 224.00 USDGross price for quantities from 1 pcs - 224.00 USD
Net price for quantities from 2 pcs - 208.00 USDGross price for quantities from 2 pcs - 208.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs