+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-4503N

Laboratory power supply: standard; linear,multi-channel; 0÷3A


Manufacturer: TWINTEX

Manufacturer part number:
TP-4503N
TME Symbol:
TP-4503N

Specification

Manufacturer
TWINTEX
Type of laboratory power supply
standard
Kind of power supply
linear, multi-channel
Kind of display used
LED x4
Display parameters
3 digit
Number of channels
4
Output voltage
0...50V DC
Output current
0...3A
Output voltage 2
0...50V DC
Output current 2
0...3A
Output voltage 3
2.2...15V DC
Output current 3
1A
Output voltage 4
2.2...15V DC
Output current 4
1A
Output voltage resolution
0.1V
Output current resolution
10mA
Voltage load regulation
≤0,01% + 3mV
Current load regulation
≤0,2% + 3mA
Dimensions
250x150x310mm
Protection
anti-overload OPP, short circuit protection SCP
Manufacturer series
TP-4000N
Voltage (regulated) ripple and noise
≤1mVrms
Voltage (not regulated) ripple and noise
≤2mV
Supply voltage
  • 100...240V AC
Measuring instrument features
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
Gross weight9.0569 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies TWINTEX,
See other products from this series.:
*
TP-4503N
31 in TME stock
Net price for quantities from 1 pcs - 238.00 USDGross price for quantities from 1 pcs - 238.00 USD
Net price for quantities from 2 pcs - 220.00 USDGross price for quantities from 2 pcs - 220.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs