+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP0620N3-G

Transistor: P-MOSFET; unipolar; -200V; -175mA; Idm: -0.8A; 1W; TO92

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TP0620N3-G
TME Symbol:
TP0620N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-175mA
Pulsed drain current
-0.8A
Power dissipation
1W
Case
TO92
Gate-source voltage
±20V
On-state resistance
12Ω
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Manufacturer standard package
1000pcs.
Gross weight0.216 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT P channel transistors MICROCHIP TECHNOLOGY,
*
TP0620N3-G
0 in TME stock
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.