+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP2435N8-G

Transistor: P-MOSFET; unipolar; -350V; -231mA; Idm: -1.1A; 1.6W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TP2435N8-G
TME Symbol:
TP2435N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-350V
Drain current
-231mA
Pulsed drain current
-1.1A
Power dissipation
1.6W
Case
SOT89-3
Gate-source voltage
±20V
On-state resistance
15Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
2000pcs.
Gross weight0.231 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
TP2435N8-G
0 in TME stock
Net price for quantities from 2000 pcs - 0.98 USDGross price for quantities from 2000 pcs - 0.98 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcs