+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP2540N3-G-P002

Transistor: P-MOSFET; unipolar; -400V; -86mA; Idm: -0.6A; 740mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TP2540N3-G-P002
TME Symbol:
TP2540N3-G-P002

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-400V
Drain current
-86mA
Pulsed drain current
-0.6A
Power dissipation
0.74W
Case
TO92
Gate-source voltage
±20V
On-state resistance
25Ω
Mounting
THT
Kind of package
tape
Kind of channel
enhancement
Manufacturer standard package
2000pcs.
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT P channel transistors MICROCHIP TECHNOLOGY,
*
TP2540N3-G-P002
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Net price for quantities from 2000 pcs - 0.99 USDGross price for quantities from 2000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.