+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP5335K1-G

Transistor: P-MOSFET; unipolar; -350V; -85mA; Idm: -0.4A; 360mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TP5335K1-G
TME Symbol:
TP5335K1-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-350V
Drain current
-85mA
Pulsed drain current
-0.4A
Power dissipation
0.36W
Case
SOT23-3
Gate-source voltage
±20V
On-state resistance
30Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
3000pcs.
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
TP5335K1-G
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 30 pcs - 0.61 USDGross price for quantities from 30 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 pcs