+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP614L-4

Microswitch TACT; Pos: 2; 0.05A/12VDC; THT; none; 7mm


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
TP614L-4
TME Symbol:
TP614L-4

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch TACT
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Button height
7mm
Gross weight0.779 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT HIGHLY ELECTRIC,
*
TP614L-4
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order