+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPD2EUSB30DRTR

Diode: TVS array; Ubr: 7V; unidirectional; ESD; SOT-9X3-3; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPD2EUSB30DRTR
TME Symbol:
TPD2EUSB30DRTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Breakdown voltage
7V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT-9X3-3
Number of channels
2
Capacitance
0.7pF
Application
HDMI, USB
Supply voltage
  • 0...5.5V
Gross weight0.008 g
Certificates
See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
TPD2EUSB30DRTR
2 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
Net price for quantities from 6000 pcs - 0.22 USDGross price for quantities from 6000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs