+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPD4E004DRYR

Diode: TVS array; Ubr: 6V; unidirectional; ESD; SON6; Ch: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPD4E004DRYR
TME Symbol:
TPD4E004DRYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Breakdown voltage
6V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SON6
Number of channels
4
Capacitance
1.6pF
Application
HDMI, USB
Supply voltage
  • 0.9...5.5V
Gross weight0.034 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
TPD4E004DRYR
1267 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs