+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPD4S009DBVR

Diode: TVS array; Ubr: 9V; unidirectional; ESD; SOT23-6; Ch: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPD4S009DBVR
TME Symbol:
TPD4S009DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Breakdown voltage
9V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT23-6
Number of channels
4
Capacitance
0.8pF
Application
HDMI, USB
Supply voltage
  • 0.9...5.5V
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
TPD4S009DBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs