+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS1100D

Transistor: P-MOSFET; unipolar; -15V; -0.72A; Idm: 7A; SO8; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS1100D
TME Symbol:
TPS1100D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-15V
Drain current
-0.72A
Pulsed drain current
7A
Case
SO8
Gate-source voltage
±15V
On-state resistance
0.18Ω
Mounting
SMD
Gate charge
5.45nC
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight0.09 g
Certificates
See other products in this category: SMD P channel transistors TEXAS INSTRUMENTS,
*
TPS1100D
61 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 75 pcs - 1.13 USDGross price for quantities from 75 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs