+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TQ2-12V

Relay: electromagnetic; Ucoil: 12VDC; DPDT; Icontacts max: 2A; TQ


Manufacturer: PANASONIC

Manufacturer part number:
TQ2-12V
TME Symbol:
TQ2-12V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
TQ
Switched voltage
max. 110V DC, max. 125V AC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
1028Ω
Coil voltage min.
6.75V DC
Body dimensions
14x9x5mm
Coil power consumption
140mW
Mechanical durability
100000000 cycles
Contact material
silver alloy
Coil current
11.7mA
Contact plating
gold-plated
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight1.453 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
TQ2-12V
3976 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 200 pcs - 2.23 USDGross price for quantities from 200 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs