+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR2-24VAC

Transformer: power; 24VAC; IP20; 32x35x16mm; TR2; -25÷55°C

NEW

Manufacturer: RELPOL

Manufacturer part number:
TR2-24VAC

Alternative designations: 2000731

TME Symbol:
TR2-24VAC

Specification

Manufacturer
RELPOL
Type of transformer
power
Primary voltage
24V AC
IP rating
IP20
Body dimensions
32x35x16mm
Manufacturer series
TR2
Operating temperature
-25...55°C
Gross weight40 g
Certificates
See other products in this category: Transformers with Fastening RELPOL,
See other products from this series.:
*
TR2-24VAC
0 in TME stock
Net price for quantities from 1 pcs - 16.60 USDGross price for quantities from 1 pcs - 16.60 USD
Net price for quantities from 5 pcs - 15.49 USDGross price for quantities from 5 pcs - 15.49 USD
Net price for quantities from 10 pcs - 14.38 USDGross price for quantities from 10 pcs - 14.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.